345-040-500-402

Heilind Number:EDA345-040-500-402
Manufacturer:EDAC
Manufacturer Number:345-040-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-500-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-500-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, with a pitch of .1 inches for precise alignment. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing offers exceptional reliability. Crafted with copper alloy contacts, it guarantees optimal conductivity for seamless data transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component, perfect for professionals and enthusiasts alike.