345-040-500-403

Heilind Number:EDA345-040-500-403
Manufacturer:EDAC
Manufacturer Number:345-040-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-500-403

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and 40 contact positions, this connector ensures secure and reliable connectivity. The copper alloy contacts offer excellent conductivity, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless data transfer.