345-040-500-407

Heilind Number:EDA345-040-500-407
Manufacturer:EDAC
Manufacturer Number:345-040-500-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-500-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-500-407

Detailed Description

Enhance your electronic connectivity with this high-quality Board To Board PCB Connector. Featuring 40 positions in a single row, it offers seamless integration for your circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector boasts easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for diverse applications. Upgrade your setup with this essential component, and experience enhanced functionality and durability.