345-040-500-502

Heilind Number:EDA345-040-500-502
Manufacturer:EDAC
Manufacturer Number:345-040-500-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-500-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-500-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it is engineered for optimal efficiency, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Its two rows of copper alloy contacts, arranged in a .1-inch pitch with .2-inch row spacing, offer seamless interconnection between PCBs. With 40 positions available, this connector ensures comprehensive compatibility. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable component.