345-040-500-512

Heilind Number:EDA345-040-500-512
Manufacturer:EDAC
Manufacturer Number:345-040-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-500-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-500-512

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, a vital component for seamless data transfer. Designed for efficiency, this connector features two rows with a total of 40 positions, ensuring reliable contact between devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting quality. The copper alloy contact material further enhances conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your electronic systems with this essential connector for seamless and dependable connectivity.