345-040-500-803

Heilind Number:EDA345-040-500-803
Manufacturer:EDAC
Manufacturer Number:345-040-500-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-500-803

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With two rows of 40 positions each, it offers ample space for efficient data transmission. The straight mount orientation ensures easy installation, while the copper alloy contact material guarantees superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for high-performance applications. Elevate your connectivity with this essential component.