345-040-520-102

Heilind Number:EDA345-040-520-102
Manufacturer:EDAC
Manufacturer Number:345-040-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-102

Detailed Description

Enhance your PCB connectivity with our 40-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it offers reliable performance even in harsh environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's versatile for various applications. Elevate your electronics assembly with this high-quality connector, a must-have in any engineer's toolkit.