345-040-520-104

Heilind Number:EDA345-040-520-104
Manufacturer:EDAC
Manufacturer Number:345-040-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions with a single row layout, perfect for optimizing space on your board. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability and longevity in any application. Copper Alloy contacts provide secure and efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is quick and effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Upgrade your connectivity solution today with this essential component.