345-040-520-108

Heilind Number:EDA345-040-520-108
Manufacturer:EDAC
Manufacturer Number:345-040-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-108

Detailed Description

Enhance connectivity within your electronic systems with our 40-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of environments. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for high-performance applications. Upgrade your PCB assembly with this essential component, a must-have in any engineer's toolkit.