345-040-520-112

Heilind Number:EDA345-040-520-112
Manufacturer:EDAC
Manufacturer Number:345-040-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-112

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a single row of 40 contact positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your PCB assembly with this high-quality connector, designed for optimal performance.