345-040-520-158

Heilind Number:EDA345-040-520-158
Manufacturer:EDAC
Manufacturer Number:345-040-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-158

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts 40 positions with a row spacing of .2 inches, ensuring efficient data transfer within your system. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and optimal performance. With a low operating temperature of -40°C and a maximum of 105°C, it's suitable for a wide range of environments. Its straight mount orientation offers easy installation, while the vibrant green color adds a touch of style to your setup. Trust in our connector for reliable and high-speed connections in your electronic projects.