345-040-520-201

Heilind Number:EDA345-040-520-201
Manufacturer:EDAC
Manufacturer Number:345-040-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-201

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 40 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is not only high-performing but also environmentally friendly, meeting RoHS compliance standards. Upgrade your electronic setups with this essential component.