345-040-520-202

Heilind Number:EDA345-040-520-202
Manufacturer:EDAC
Manufacturer Number:345-040-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions with a pitch of .1 inches, ensuring secure and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material guarantees efficient signal transmission. With a straight mount orientation and a compact two-row design, it's perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your PCB connection needs.