345-040-520-203

Heilind Number:EDA345-040-520-203
Manufacturer:EDAC
Manufacturer Number:345-040-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures robust protection and longevity. The Copper Alloy contacts offer reliable signal transmission, while the dual-row design with 40 positions allows for versatile connections. With a compact pitch of .1 inches and row spacing of .2 inches, it efficiently accommodates multiple components on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a convenient and efficient solution for your connectivity needs. Elevate the performance of your devices with this essential connector.