345-040-520-204

Heilind Number:EDA345-040-520-204
Manufacturer:EDAC
Manufacturer Number:345-040-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures seamless signal transmission. Boasting 40 positions, it offers ample connectivity for your projects. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in this connector for efficient and reliable board-to-board connections. Elevate your PCB design with this essential component.