345-040-520-207

Heilind Number:EDA345-040-520-207
Manufacturer:EDAC
Manufacturer Number:345-040-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-207

Detailed Description

Upgrade your PCB connections with our innovative Board To Board PCB Connector. Designed for high-performance applications, this connector features a double-row layout with 40 positions, ensuring secure and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration into your circuit board setup. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for efficient and long-lasting connectivity in your electronic projects.