345-040-520-212

Heilind Number:EDA345-040-520-212
Manufacturer:EDAC
Manufacturer Number:345-040-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With a compact design and a pitch of .1 inches, it allows for efficient PCB layout while accommodating 40 positions across 2 rows. The copper alloy contacts provide excellent conductivity, making it ideal for high-speed data transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in extreme conditions. Trust in our connector to streamline your PCB assembly process and optimize your system's connectivity.