345-040-520-288

Heilind Number:EDA345-040-520-288
Manufacturer:EDAC
Manufacturer Number:345-040-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-288

Detailed Description

Introducing our Board To Board PCB Connector with Card Edge design, offering seamless connectivity for your electronic devices. Featuring two rows of 40 positions each, this connector ensures efficient data transfer with a pitch of .1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various environments. With a straight mount orientation and row spacing of .2 inches, it allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.