345-040-520-403

Heilind Number:EDA345-040-520-403
Manufacturer:EDAC
Manufacturer Number:345-040-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 40 positions and a pitch of .1 inches, ensuring precise and secure mating. The housing is made of UL 94V-0 Thermoplastic Polyester, providing durability and safety. With copper alloy contacts and an amperage of 3A, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it offers versatility for various environments. Elevate your PCB assembly with this essential connector.