345-040-520-407

Heilind Number:EDA345-040-520-407
Manufacturer:EDAC
Manufacturer Number:345-040-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-407

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, offering seamless integration for your electronic components. With a single row layout and 40 positions, this connector is designed for optimal performance in various applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts provide efficient power transfer. Featuring a pitch of .1 inch and row spacing of .2 inch, it enables precise alignment on your circuit board. Whether you're assembling devices in a factory or prototyping in a lab, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Upgrade your connectivity solutions with this green-colored, 3A amperage connector, a must-have for any electronics enthusiast or professional.