345-040-520-408

Heilind Number:EDA345-040-520-408
Manufacturer:EDAC
Manufacturer Number:345-040-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-408

Detailed Description

Enhance your PCB connectivity with this high-performance 40-position card edge connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal routing in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Upgrade your electronics assembly with this essential component, perfect for a wide range of industrial applications.