345-040-520-412

Heilind Number:EDA345-040-520-412
Manufacturer:EDAC
Manufacturer Number:345-040-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-412

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, a vital component in modern electronic assemblies. Designed for seamless integration, this straight-mount connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With 40 positions and a pitch of .1 inch, it facilitates efficient data transmission between circuit boards, while its copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers consistent performance even in demanding environments. Perfect for a wide range of industries, this green connector is a must-have for any PCB assembly project.