345-040-520-478

Heilind Number:EDA345-040-520-478
Manufacturer:EDAC
Manufacturer Number:345-040-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-478

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions with a pitch of .1 inches, ensuring precise and efficient data transmission. Its durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment, from -40 to 105°C. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation and single row layout simplify installation. Perfect for professional or DIY projects, this green connector is a must-have for any tech enthusiast. Upgrade your setup today and experience seamless connectivity like never before.