345-040-520-503

Heilind Number:EDA345-040-520-503
Manufacturer:EDAC
Manufacturer Number:345-040-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-503

Detailed Description

Elevate your PCB connectivity with our high-performance Green Card Edge Connector. Designed for precision and durability, this connector features two rows of 40 copper alloy contacts, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and efficiency, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for optimal performance and longevity in your electronic setups.