345-040-520-504

Heilind Number:EDA345-040-520-504
Manufacturer:EDAC
Manufacturer Number:345-040-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-504

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted 2-row board-to-board PCB connector. Designed for seamless integration, it features 40 positions with a pitch of .1 inches, ensuring optimal performance in high-density applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation and .2-inch row spacing offer convenient installation and usage. Upgrade your system's connectivity with this essential component.