345-040-520-507

Heilind Number:EDA345-040-520-507
Manufacturer:EDAC
Manufacturer Number:345-040-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-507

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. With a sleek green design, it adds a pop of color to your setup while delivering top-notch functionality. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, making it suitable for various applications. Featuring two rows and a pitch of .1 inches, it provides ample space for secure connections. Each of the 40 positions is crafted with precision, using copper alloy for optimal conductivity. Whether for commercial or industrial use, this connector guarantees reliable performance. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component.