345-040-520-508

Heilind Number:EDA345-040-520-508
Manufacturer:EDAC
Manufacturer Number:345-040-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers reliable power transfer at an amperage of 3 A. With two rows of 40 positions each, it ensures efficient signal transmission with copper alloy contacts. The .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is essential for optimizing the functionality of your electronic assemblies. Upgrade your connectivity solutions with this essential component, designed to meet the highest industry standards.