345-040-520-558

Heilind Number:EDA345-040-520-558
Manufacturer:EDAC
Manufacturer Number:345-040-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-558

Detailed Description

Enhance your PCB connectivity with this high-performance 40-position board-to-board connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts for optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in diverse environments. Its straight mount orientation and dual-row configuration make it ideal for various applications, from industrial machinery to consumer electronics.Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.