345-040-520-578

Heilind Number:EDA345-040-520-578
Manufacturer:EDAC
Manufacturer Number:345-040-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-578

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your PCB setups. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and 40 positions, it offers ample connectivity options for your devices. The copper alloy contacts guarantee optimal signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding applications. Upgrade your connectivity solutions with this essential component.