345-040-520-588

Heilind Number:EDA345-040-520-588
Manufacturer:EDAC
Manufacturer Number:345-040-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for two-row applications, it features 40 positions for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with Copper Alloy contacts, it offers superior conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Upgrade your setup with this essential connector for optimal performance.