345-040-520-602

Heilind Number:EDA345-040-520-602
Manufacturer:EDAC
Manufacturer Number:345-040-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-602

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, boasting a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing material. Designed for seamless integration, this connector features a single row with 40 positions and a contact material of Copper Alloy, ensuring reliable power and data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this high-performance connector.