345-040-520-604

Heilind Number:EDA345-040-520-604
Manufacturer:EDAC
Manufacturer Number:345-040-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-604

Detailed Description

Enhance connectivity within your electronic devices with this precision-engineered 40-position Board To Board PCB Connector. Designed for seamless integration, the connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Its copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your systems with this essential component, a testament to quality and innovation in the realm of PCB connectors.