345-040-520-608

Heilind Number:EDA345-040-520-608
Manufacturer:EDAC
Manufacturer Number:345-040-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-608

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 40 positions, offering ample room for secure and reliable connections. The straight mount orientation and 0.1-inch pitch ensure effortless installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting stability. Crafted with copper alloy contacts, it provides optimal conductivity, even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.