345-040-520-612

Heilind Number:EDA345-040-520-612
Manufacturer:EDAC
Manufacturer Number:345-040-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-612

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. Featuring a single row design with 40 positions, it offers seamless integration for your electronic setups. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation, installation is a breeze. Elevate your device's functionality with this essential component.