345-040-520-658

Heilind Number:EDA345-040-520-658
Manufacturer:EDAC
Manufacturer Number:345-040-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-658

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Boasting a vibrant green color, it not only stands out visually but also offers top-notch functionality. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 40 positions, it caters to diverse connectivity needs. The copper alloy contacts and .1-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for efficient signal transmission. Designed for straight mount orientation, it offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its potential and elevate your connectivity game.