345-040-520-678

Heilind Number:EDA345-040-520-678
Manufacturer:EDAC
Manufacturer Number:345-040-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-678

Detailed Description

Enhance connectivity in your electronic devices with this 40-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch allow for efficient space utilization on PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With copper alloy contacts providing reliable conductivity, this connector facilitates smooth data transmission. Ideal for applications requiring high-speed, high-density connections, it offers a practical solution for your PCB assembly needs. Upgrade your systems with this essential component for optimal performance.