345-040-520-688

Heilind Number:EDA345-040-520-688
Manufacturer:EDAC
Manufacturer Number:345-040-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-688

Detailed Description

Enhance connectivity in your electronic projects with our high-performance 40-position board-to-board PCB connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment and secure connections. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable performance even in demanding environments. Crafted with copper alloy contacts, it offers efficient power transfer with an amperage rating of 3A. Whether you're a DIY enthusiast or a professional, this connector is the perfect solution for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Say goodbye to connectivity issues and streamline your projects with this essential component.