345-040-520-802

Heilind Number:EDA345-040-520-802
Manufacturer:EDAC
Manufacturer Number:345-040-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek green housing made of UL 94V-0 thermoplastic polyester for optimal durability. With two rows of copper alloy contacts providing a total of 40 positions, it ensures secure and efficient data transfer. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications, guaranteeing reliable performance in any environment. Upgrade your connectivity solutions with this indispensable component.