345-040-520-804

Heilind Number:EDA345-040-520-804
Manufacturer:EDAC
Manufacturer Number:345-040-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows and a pitch of .1 inches, it offers reliable power and data transmission across 40 positions. Its straight mount orientation ensures easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for green technology applications, this connector is a must-have for efficient and sustainable electronic designs. Elevate your connectivity solutions with this essential component.