345-040-520-812

Heilind Number:EDA345-040-520-812
Manufacturer:EDAC
Manufacturer Number:345-040-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-812

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features a total of 40 positions with a .1-inch pitch, offering optimal performance in high-density applications. The connector's housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety compliance. Copper Alloy contacts guarantee reliable conductivity, while a straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for use in various environments. Upgrade your system's connectivity with this essential component.