345-040-520-858

Heilind Number:EDA345-040-520-858
Manufacturer:EDAC
Manufacturer Number:345-040-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-520-858

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 40 positions, ensuring reliable and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality and conductivity. The straight mount orientation and 0.1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for green PCBs, this connector is a must-have for any electronic assembly project. Upgrade your connectivity solutions today.