345-040-521-101

Heilind Number:EDA345-040-521-101
Manufacturer:EDAC
Manufacturer Number:345-040-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features 40 positions with a single row layout, offering efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh industrial environments. Crafted with precision, the Copper Alloy contacts provide excellent conductivity for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for easy and secure connections. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for various applications, this green connector is a vital component for maintaining seamless communication in your electronic systems.