345-040-521-102

Heilind Number:EDA345-040-521-102
Manufacturer:EDAC
Manufacturer Number:345-040-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-102

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for precision and durability, it features 40 positions and a single-row configuration, ensuring seamless linkages on your circuit board. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in demanding environments with an operating temperature range of -40 to 105 °C. Each contact point is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Elevate your connectivity with this essential component.