345-040-521-103

Heilind Number:EDA345-040-521-103
Manufacturer:EDAC
Manufacturer Number:345-040-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for reliability and efficiency, it features 40 positions in a single row configuration, ensuring seamless data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts, signal conductivity is optimized for high-speed applications. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Choose this connector for a dependable and efficient solution in your electronic projects.