345-040-521-108

Heilind Number:EDA345-040-521-108
Manufacturer:EDAC
Manufacturer Number:345-040-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-108

Detailed Description

Elevate your green electronics assembly with this cutting-edge Board To Board PCB Connector. Engineered for seamless connectivity, this 40-position connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any application. Its copper alloy contacts guarantee reliable power transmission, while a pitch of .1 inches and row spacing of .2 inches accommodate precise PCB layouts. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality for seamless data transfer and power distribution. Elevate your green electronics assembly with this cutting-edge Board To Board PCB Connector. Engineered for seamless connectivity, this 40-position connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any application. Its copper alloy contacts guarantee reliable power transmission, while a pitch of .1 inches and row spacing of .2 inches accommodate precise PCB layouts. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality for seamless data transfer and power distribution.