345-040-521-112

Heilind Number:EDA345-040-521-112
Manufacturer:EDAC
Manufacturer Number:345-040-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row with 40 positions, allowing for efficient and reliable PCB connections. Crafted with precision, the connector boasts a housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, ensures optimal conductivity for your devices. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Upgrade your electronic assemblies with this essential component, perfect for industrial, commercial, and residential use.