345-040-521-201

Heilind Number:EDA345-040-521-201
Manufacturer:EDAC
Manufacturer Number:345-040-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-201

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 40 positions, it offers ample space for efficient data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Rest assured, this connector is also RoHS compliant, underscoring our commitment to sustainability. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.