345-040-521-204

Heilind Number:EDA345-040-521-204
Manufacturer:EDAC
Manufacturer Number:345-040-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-204

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 40 positions, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures both safety and reliability. With a contact material of Copper Alloy, you can count on optimal conductivity. This connector offers a pitch of .1 inches and a row spacing of .2 inches, perfect for precise installations. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.