345-040-521-212

Heilind Number:EDA345-040-521-212
Manufacturer:EDAC
Manufacturer Number:345-040-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 40-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure efficient signal transmission. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it offers reliable operation even in demanding environments. With a low 3A amperage and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance. Ideal for a wide range of applications, from consumer electronics to industrial machinery, it's a versatile and essential component for any project. Upgrade your connectivity solutions with this premium card edge connector.