345-040-521-258

Heilind Number:EDA345-040-521-258
Manufacturer:EDAC
Manufacturer Number:345-040-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-258

Detailed Description

Enhance your circuit connections with this high-quality Board to Board PCB Connector. Featuring two rows of 40 positions each, it ensures efficient signal transmission with a contact material of Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation, and enjoy reliable performance in every connection. Elevate your electronic projects with this essential component.